MACOM DS-808-4SMA
| Manufacturer | |
| MPN | DS-808-4SMA |
| LCSC Part # | C3155126 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20MHz~2GHz 3dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency Range | 20MHz~2GHz | |
| Work score/number of work combinations | 8 way | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 3dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two-Decade Frequency Range
- High Isolation - 20 dB Min
- Typical Midband VSWR 1.2:1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2024.7598 | $ 2024.76 |
| 200+ | $ 1895.6983 | $ 379139.66 |
| 500+ | $ 1829.0769 | $ 914538.45 |
| 1,000+ | $ 1796.159 | $ 1796159.00 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency Range | 20MHz~2GHz | |
| Work score/number of work combinations | 8 way | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 3dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two-Decade Frequency Range
- High Isolation - 20 dB Min
- Typical Midband VSWR 1.2:1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

