Mini-Circuits TCP-2-272+
| Manufacturer | |
| MPN | TCP-2-272+ |
| LCSC Part # | C3155113 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 5MHz~2.7GHz 1.4dB SMD-6P RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Frequency Range | 5MHz~2.7GHz | |
| Insertion Loss | 1.4dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide bandwidth, 5 to 2700 MHz
- Low insertion loss, typical 0.9 dB
- Excellent amplitude imbalance, typical 0.3 dB
- Very good phase imbalance, typical 1.5 degrees
- External resistors required
- Water washable
- Excellent lead solderability
- Low cost
Applications
AI Translation
- Cellular communications
- Personal communication networks
- Global positioning systems
- Cable television
- Communication systems
In-Stock: 1,998
1,998 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8604 | $ 5.86 |
| 10+ | $ 5.0553 | $ 50.55 |
| 30+ | $ 4.5641 | $ 136.92 |
| 100+ | $ 4.1526 | $ 415.26 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Frequency Range | 5MHz~2.7GHz | |
| Insertion Loss | 1.4dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide bandwidth, 5 to 2700 MHz
- Low insertion loss, typical 0.9 dB
- Excellent amplitude imbalance, typical 0.3 dB
- Very good phase imbalance, typical 1.5 degrees
- External resistors required
- Water washable
- Excellent lead solderability
- Low cost
Applications
AI Translation
- Cellular communications
- Personal communication networks
- Global positioning systems
- Cable television
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



