Radiall R434514003
| Manufacturer | |
| Mfr. Part # | R434514003 |
| LCSC Part # | C3155089 |
| Package | - |
| Customer # | |
| Key Attributes | 4 WAYS POWER DIVIDER 0.38 - 2.4GHZ |
| Description | 380MHz~2.4GHz 1.3dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3207.789 | $ 3207.79 |
200+ | $ 1241.3718 | $ 248274.36 |
500+ | $ 1197.7458 | $ 598872.90 |
1,000+ | $ 1176.1905 | $ 1176190.50 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$