TTM Technologies, Inc. PD6080J5050S2HF
| Manufacturer | |
| Mfr. Part # | PD6080J5050S2HF |
| LCSC Part # | C3155022 |
| Package | 0805 |
| Customer # | |
| Description | 6GHz~8GHz 0.6dB 0805 RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9582 | $ 0.96 |
200+ | $ 0.3719 | $ 74.38 |
500+ | $ 0.358 | $ 179.00 |
1,000+ | $ 0.3518 | $ 351.80 |
Standard Packaging 4000/Full
Reel | ||