LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits SCN-2-35+ product image
  • SCN-2-35+ thumbnail 1
  • SCN-2-35+ thumbnail 2
  • SCN-2-35+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits SCN-2-35+RoHS

Manufacturer
MPN
SCN-2-35+
LCSC Part #
C3154998
Packaging
SMD-6P,3.2x1.6mm
Customer #
Key Attributes
Ultra-Small Ceramic Power Splitter/Combiner
Datasheetpdf iconMini-Circuits SCN-2-35+
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.844$ 1.84
10+$ 1.7968$ 17.97
30+$ 1.7659$ 52.98
100+$ 1.735$ 173.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerMini-Circuits
PackagingSMD-6P,3.2x1.6mm
Frequency Range2.825GHz~3.7GHz
Insertion Loss0.4dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Isolation resistor, external 100 ohms
  • Low insertion loss, typical 0.4 dB
  • Excellent amplitude unbalance, typical 0.1 dB
  • Excellent phase unbalance, typical 0.8°
  • High isolation, typical 28 dB
  • Excellent power handling, 4W as a divider
  • Small size, 0.12" X 0.06" X 0.085"
  • ESD insensitive
  • Temperature-stable LTCC technology
  • Wrap-around terminations for excellent solderability
  • Low cost
  • Protected by U.S. Patent 6,967,544

Applications

AI Translation
  • Amateur radio
  • Wireless communications