Radiall R434614003
| Manufacturer | |
| Mfr. Part # | R434614003 |
| LCSC Part # | C3154994 |
| Package | - |
| Customer # | |
| Key Attributes | 4 Ways RF Power Divider 0.4-6GHz |
| Description | 400MHz~6GHz 1.7dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1781.3596 | $ 1781.36 |
200+ | $ 1667.813 | $ 333562.60 |
500+ | $ 1609.2003 | $ 804600.15 |
1,000+ | $ 1580.2389 | $ 1580238.90 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$