Radiall R434612003
| Manufacturer | |
| Mfr. Part # | R434612003 |
| LCSC Part # | C3154912 |
| Package | - |
| Customer # | |
| Key Attributes | 2 WAYS POWER DIVIDER 3.2 - 6.2GHZ |
| Description | 3.2GHz~6.2GHz 0.3dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1946.5808 | $ 1946.58 |
200+ | $ 753.302 | $ 150660.40 |
500+ | $ 726.8277 | $ 363413.85 |
1,000+ | $ 713.7464 | $ 713746.40 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$