Mini-Circuits SBTCJ-1W+
| Manufacturer | |
| MPN | SBTCJ-1W+ |
| LCSC Part # | C3154883 |
| Packaging | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | 1MHz~750MHz 0.9dB SMD-5P,3.8x3.8mm RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1MHz~750MHz | |
| Insertion Loss | 0.9dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low insertion loss, typical 0.7 dB
- Good isolation, typical 23 dB
- Good VSWR, typical 1.25 on all ports
- Compact size, 0.15×0.15×0.15 inches
- Temperature-stable LTCC substrate
- Low cost
- Protected by U.S. Patent 6,806,790
Applications
AI Translation
- Cellular communications
- UHF/VHF transceivers
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7068 | $ 11.71 |
| 10+ | $ 10.0684 | $ 100.68 |
| 30+ | $ 9.0685 | $ 272.06 |
| 100+ | $ 8.2307 | $ 823.07 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1MHz~750MHz | |
| Insertion Loss | 0.9dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low insertion loss, typical 0.7 dB
- Good isolation, typical 23 dB
- Good VSWR, typical 1.25 on all ports
- Compact size, 0.15×0.15×0.15 inches
- Temperature-stable LTCC substrate
- Low cost
- Protected by U.S. Patent 6,806,790
Applications
AI Translation
- Cellular communications
- UHF/VHF transceivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



