LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCS0603E3502GLT product image
Images for reference only

VISHAY NTCS0603E3502GLTRoHS

Manufacturer
MPN
NTCS0603E3502GLT
LCSC Part #
C3154379
Packaging
0603
Customer #
Key Attributes
5kΩ ±2% 125mW ±1% 0603 NTC Thermistors RoHS
Datasheetpdf iconVISHAY NTCS0603E3502GLT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7484$ 0.75
200+$ 0.2901$ 58.02
500+$ 0.2793$ 139.65
1,000+$ 0.2747$ 274.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
Packaging0603
Height0.8mm
Resistance @ 25℃5kΩ
Width0.8mm
Pitch-
Operating Temperature-40℃~+150℃
B Constant (25℃/100℃)-
Length1.6mm
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)-
Resistance Tolerance±2%
Power(Watts)125mW
Diameter (φD)-
Thermal Time Constant8s
B Constant (25℃/85℃)3480K
B Constant Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Size 0603 (M1608) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.

Features

AI Translation
  • TCR ranging from -7 %/K at -40 ℃ to -2 % / K at 150 ℃
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
  • AEC-Q200 qualified

Applications

AI Translation
  • Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
  • Battery chargers
  • Power supplies
  • Office equipment
  • LCD compensation
  • In-car entertainment