muRata NCU18WF104D60RB
| Manufacturer | |
| Mfr. Part # | NCU18WF104D60RB |
| LCSC Part # | C3154303 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4250K 0603 |
| Description | NTC Thermistor 100kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.172 | $ 0.86 |
50+ | $ 0.135 | $ 6.75 |
150+ | $ 0.1192 | $ 17.88 |
500+ | $ 0.0994 | $ 49.70 |
2,500+ | $ 0.0906 | $ 226.50 |
4,000+ | $ 0.0853 | $ 341.20 |
Standard Packaging 4000/Full
Reel | ||