LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCLE100E3682JB0A product image
Images for reference only

VISHAY NTCLE100E3682JB0ARoHS

Manufacturer
MPN
NTCLE100E3682JB0A
LCSC Part #
C3154267
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
6.8kΩ 500mW ±5% ±0.75% Through Hole,P=2.54mm NTC Thermistors RoHS
Datasheetpdf iconVISHAY NTCLE100E3682JB0A

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
PackagingThrough Hole,P=2.54mm
Resistance @ 25℃6.8kΩ
Power(Watts)500mW
Pitch2.54mm
Operating Temperature-40℃~+125℃
Tolerance±5%
B Constant (25℃/100℃)-
Steady State Current (Max)-
Diameter (φD)3.3mm
Thermal Time Constant15s
B Constant (25℃/85℃)3977K
B Constant (25℃/75℃)-
B Constant (25℃/50℃)-
B Constant Tolerance±0.75%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating with a blue colored dot. The coating has no specified insulation properties.

Features

AI Translation
  • Accuracy over a wide temperature range
  • High stability over a long life
  • Excellent price/performance ratio
  • cULus recognized, file E148885 (category XGPU2/XGPU8)
  • Mounting: radial

Applications

AI Translation
  • Temperature measurement, compensation, sensing and control in consumer and industrial applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6898$ 0.69
200+$ 0.267$ 53.40
500+$ 0.2577$ 128.85
1,000+$ 0.2531$ 253.10
Standard Packaging500/Full Bag
Better price for more quantity?
$