LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity GA10K3A1A product image
  • GA10K3A1A thumbnail 1
  • GA10K3A1A thumbnail 2
  • GA10K3A1A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity GA10K3A1ARoHS

Manufacturer
MPN
GA10K3A1A
LCSC Part #
C3153720
Packaging
-
Customer #
Key Attributes
THERMISTOR NTC 10kΩ
Datasheetpdf iconTE Connectivity GA10K3A1A

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTE Connectivity
Packaging-
Resistance @ 25℃10kΩ
Power(Watts)-
Pitch-
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)-
Tolerance-
Steady State Current (Max)-
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)3976K
B Constant (25℃/75℃)-
B Constant (25℃/50℃)-
B Constant Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • NTC Sensor Type: Epoxy Coated NTC Thermistor
  • Tolerance β-Value: ±5 %
  • β-Value(25/85): 3976 K
  • Lead Wire Length: 76 mm [2.992 in]
  • Resistance (at 25°C): 10 kΩ
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Operating Temperature (Max): 125 °C [257 °F]
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JAN 2024 (240), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1098$ 6.11
10+$ 5.9666$ 59.67
30+$ 5.8716$ 176.15
100+$ 5.775$ 577.50
Standard Packaging500/Full Bag
Better price for more quantity?
$