EATON NRL1154J4150B1J
| Manufacturer | |
| MPN | NRL1154J4150B1J |
| LCSC Part # | C3153699 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 15kΩ 4150K ±5% Through Hole,P=2mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=2mm | |
| Resistance @ 25℃ | 15kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Faster thermal response
- Epoxy-sealed radial lead NTC thermistor with UL3656 XLPE insulated leads
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- Heating, ventilation, air conditioning, and refrigeration (HVACR)
- Food service equipment
- IoT
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7206 | $ 0.72 |
| 200+ | $ 0.2793 | $ 55.86 |
| 400+ | $ 0.2701 | $ 108.04 |
| 800+ | $ 0.2639 | $ 211.12 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=2mm | |
| Resistance @ 25℃ | 15kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Faster thermal response
- Epoxy-sealed radial lead NTC thermistor with UL3656 XLPE insulated leads
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- Heating, ventilation, air conditioning, and refrigeration (HVACR)
- Food service equipment
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

