TDK B57401V2472J062
| Manufacturer | |
| Mfr. Part # | B57401V2472J062 |
| LCSC Part # | C3153340 |
| Package | 0805 |
| Customer # | |
| Description | 4.7kΩ 210mW 3590K ±3% 0805 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2984 | $ 0.30 |
10+ | $ 0.292 | $ 2.92 |
30+ | $ 0.2872 | $ 8.62 |
100+ | $ 0.2808 | $ 28.08 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$