VISHAY NTCS0805E3502GLT
| Manufacturer | |
| MPN | NTCS0805E3502GLT |
| LCSC Part # | C3153336 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5kΩ 210mW ±1% 0805 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 5kΩ | |
| Power(Watts) | 210mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/85℃) | 3480K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Features
AI Translation
- TCR ranging from -6 %/K at -40 ℃ to -2 %/K at 150 ℃
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 qualified
Applications
AI Translation
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power supplies
- Office equipment
- LCD compensation
- In-car entertainment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7993 | $ 0.80 |
| 200+ | $ 0.3102 | $ 62.04 |
| 500+ | $ 0.2994 | $ 149.70 |
| 1,000+ | $ 0.2932 | $ 293.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 5kΩ | |
| Power(Watts) | 210mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/85℃) | 3480K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Features
AI Translation
- TCR ranging from -6 %/K at -40 ℃ to -2 %/K at 150 ℃
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 qualified
Applications
AI Translation
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power supplies
- Office equipment
- LCD compensation
- In-car entertainment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

