TDK AVRF060X100LT242
| Manufacturer | |
| Mfr. Part # | AVRF060X100LT242 |
| LCSC Part # | C3152911 |
| Package | 0201 |
| Customer # | |
| Key Attributes | ESD Notch Filters For wireless audio equipment |
| Description | 10pF 2.4GHz 0201 EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0208 | $ 0.02 |
10+ | $ 0.0163 | $ 0.16 |
30+ | $ 0.0138 | $ 0.41 |
100+ | $ 0.0123 | $ 1.23 |
Standard Packaging 15000/Full
Reel | ||