muRata NFM21HC471R1H3D
| Manufacturer | |
| MPN | NFM21HC471R1H3D |
| LCSC Part # | C3152863 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for Automotive |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Resistance | 300mΩ | |
| Capacitance | 470pF | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| Filter Order | 2 | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1207 | $ 0.60 |
| 50+ | $ 0.118 | $ 5.90 |
| 150+ | $ 0.1162 | $ 17.43 |
| 500+ | $ 0.1144 | $ 57.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

