TDK MEA1608LD150TA0G
| Manufacturer | |
| MPN | MEA1608LD150TA0G |
| LCSC Part # | C3152844 |
| Packaging | SMD-10P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 15pF 3 380MHz SMD-10P,1.6x0.8mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | SMD-10P,1.6x0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitance | 15pF | |
| Number of Channels | 4 | |
| Voltage Rating | 6.3V | |
| Filter Order | 3 | |
| Frequency - Cutoff or Center | 380MHz | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1486 | $ 0.15 |
| 200+ | $ 0.0575 | $ 11.50 |
| 500+ | $ 0.0555 | $ 27.75 |
| 1,000+ | $ 0.0545 | $ 54.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | SMD-10P,1.6x0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitance | 15pF | |
| Number of Channels | 4 | |
| Voltage Rating | 6.3V | |
| Filter Order | 3 | |
| Frequency - Cutoff or Center | 380MHz | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

