Tusonix / CTS 4209-053LF
| Manufacturer | |
| MPN | 4209-053LF |
| LCSC Part # | C3152836 |
| Packaging | Through Hole,D6.4xL13.1mm |
| Customer # | |
| Key Attributes | 5.5nF 3 Through Hole,D6.4xL13.1mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole,D6.4xL13.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 65dB@100MHz | |
| Capacitance | 5.5nF | |
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0993 | $ 7.10 |
| 200+ | $ 2.7481 | $ 549.62 |
| 500+ | $ 2.6509 | $ 1325.45 |
| 1,000+ | $ 2.603 | $ 2603.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole,D6.4xL13.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 65dB@100MHz | |
| Capacitance | 5.5nF | |
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

