LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AIP74HC7266 product image
  • AIP74HC7266 thumbnail 1
  • AIP74HC7266 thumbnail 2
  • AIP74HC7266 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AIP74HC7266RoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AIP74HC7266
LCSC Part #
C3151970
Packaging
SOP-14
Customer #
Key Attributes
4-channel 2-input exclusive-NOR gate
Datasheetpdf iconWuxi I-core Elec AIP74HC7266
In-Stock: 70
70 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.3508$ 1.75
50+$ 0.2686$ 13.43
150+$ 0.2371$ 35.57
500+$ 0.1979$ 98.95
2,500+$ 0.1804$ 451.00
5,000+$ 0.1699$ 849.50
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerWuxi I-core Elec
PackagingSOP-14
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;3.15V;4.2V
Logic Family74HC
Input Logic Level - Low500mV;1.35V;1.8V
Operating Temperature-40℃~+105℃
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)20uA
Voltage - Supply2V~6V
Number of Channels4;2
Current - Output High(IOH)5.2mA
Propagation Delay23ns@4.5V,50pF
Output Logic Level - Low100mV;260mV
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece