LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DT06-3S product image
  • DT06-3S thumbnail 1
  • DT06-3S thumbnail 2
  • DT06-3S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity DT06-3SRoHS

Manufacturer
MPN
DT06-3S
LCSC Part #
C3151966
Packaging
P=8.66mm
Customer #
Key Attributes
13A Automotive Connector Housing 2 3P -55℃~+125℃ P=8.66mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity DT06-3S
Custom CablesMOQ 1pc
In-Stock: 739
739 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8418$ 0.84
10+$ 0.7539$ 7.54
30+$ 0.7099$ 21.30
100+$ 0.666$ 66.60
350+$ 0.6187$ 216.55
1,050+$ 0.6041$ 634.31
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=8.66mm
Pitch-
Current Rating13A
Rated Voltage (Max)250V
TypeAutomotive Connector Housing
Number of Rows2
Number of Pins3P
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.