GOFORD G2312
| Manufacturer | GOFORDAsian Brands |
| MPN | G2312 |
| LCSC Part # | C3151761 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 119pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 830pF | |
| Gate Charge(Qg) | 10.5nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
G2312 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage VDS: 20V
- Drain Current ID (VGS = 10V): 5A
- On-Resistance RDS(ON) (VGS = 10V): < 18 mΩ
- On-Resistance RDS(ON) (VGS = 4.5V): < 20 mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC-DC converter
In-Stock: 110
110 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0477 | $ 0.48 |
| 100+ | $ 0.0385 | $ 3.85 |
| 300+ | $ 0.0339 | $ 10.17 |
| 3,000+ | $ 0.029 | $ 87.00 |
| 6,000+ | $ 0.0262 | $ 157.20 |
| 9,000+ | $ 0.0248 | $ 223.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 119pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 830pF | |
| Gate Charge(Qg) | 10.5nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
G2312 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage VDS: 20V
- Drain Current ID (VGS = 10V): 5A
- On-Resistance RDS(ON) (VGS = 10V): < 18 mΩ
- On-Resistance RDS(ON) (VGS = 4.5V): < 20 mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



