VISHAY VLMG3102-GS08
| Manufacturer | |
| Mfr. Part # | VLMG3102-GS08 |
| LCSC Part # | C3151633 |
| Package | SMD3528-2P |
| Customer # | |
| Key Attributes | LED EMERALD GREEN SMD |
| Description | 10mA 14.6mcd 569nm Emerald Green 56mW 2.2V SMD3528-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Package | SMD3528-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,220 
2,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2724 | $ 1.36 |
50+ | $ 0.2131 | $ 10.66 |
150+ | $ 0.1876 | $ 28.14 |
1,500+ | $ 0.1489 | $ 223.35 |
3,000+ | $ 0.1347 | $ 404.10 |
4,500+ | $ 0.1262 | $ 567.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$