VISHAY 562R5GAD10
| Manufacturer | |
| MPN | 562R5GAD10 |
| LCSC Part # | C3151622 |
| Packaging | Through Hole,P=6.4mm |
| Customer # | |
| Key Attributes | CAP CER 1nF 1kV X7R TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 1nF | |
| Body Thickness | 4mm | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1637$ 0.1164 | $ 0.12 |
| 10+ | $ 0.9554$ 0.0956 | $ 0.96 |
| 30+ | $ 0.8512$ 0.0852 | $ 2.56 |
| 100+ | $ 0.7487$ 0.0749 | $ 7.49 |
| 500+ | $ 0.6869$ 0.0687 | $ 34.35 |
| 1,000+ | $ 0.6543$ 0.0655 | $ 65.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 1nF | |
| Body Thickness | 4mm | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



