LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MINTRON 00501-UCAF008-X product image
  • 00501-UCAF008-X thumbnail 1
  • 00501-UCAF008-X thumbnail 2
  • 00501-UCAF008-X thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MINTRON 00501-UCAF008-XRoHS

Manufacturer
MINTRONAsian Brands
MPN
00501-UCAF008-X
LCSC Part #
C3148212
Packaging
SMD
Customer #
Key Attributes
5A 1 24P -55℃~+85℃ Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies RoHS
Datasheetpdf iconMINTRON 00501-UCAF008-X
Custom CablesMOQ 1pc
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0843$ 0.42
50+$ 0.0671$ 3.36
150+$ 0.0585$ 8.78
1,000+$ 0.052$ 52.00
2,000+$ 0.0468$ 93.60
5,000+$ 0.0442$ 221.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerMINTRON
PackagingSMD
Current Rating-Power5A
length10mm
Number of Ports1
Number of Contacts24P
Connector TypeType-C
Operating Temperature-55℃~+85℃
Voltage Rating20V
Gender-
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.