LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN PESD24VL2BTN product image
  • PESD24VL2BTN thumbnail 1
  • PESD24VL2BTN thumbnail 2
  • PESD24VL2BTN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN PESD24VL2BTNRoHS

Manufacturer
BORNAsian Brands
MPN
PESD24VL2BTN
LCSC Part #
C314266
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 48VC SOT-23
Datasheetpdf iconBORN PESD24VL2BTN
In-Stock: 9,960
9,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0778$ 0.78
100+$ 0.0638$ 6.38
300+$ 0.0567$ 17.01
3,000+$ 0.0459$ 137.70
6,000+$ 0.0417$ 250.20
9,000+$ 0.0396$ 356.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOT-23
Clamping Voltage48V
Peak Pulse Current (Ipp)6A
Peak Pulse Power Dissipation (Ppp)280W@8/20us
Voltage - Breakdown26.7V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 280 Watts peak pulse power (tp = 8/20μs)
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000–4–2 ±30kV contact ±30kV air
  • IEC 61000-4-4 (EFT) 40A(5/50ns)
  • IEC 61000-4-5 (Lightning) 6A(8/20μs)

Applications

AI Translation
  • Dataline
  • Automatic Teller Machines
  • Networks
  • Power line