ST ESDALC14V2-1U2
| Manufacturer | |
| MPN | ESDALC14V2-1U2 |
| LCSC Part # | C314015 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 14.2VC Clamp ESD DIODE 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 14.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.2V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ES 1/O C14V2-1U2 is a unidirectional diode designed to protect the data line or other i/o ports against ESD transients.
Features
AI Translation
- VBR = 14.2 V
- Low leakage current 0.18 mm²
- RoHS
- MSL1
- IEC 61000 - 4 - 2
- Lead - free packages
Applications
AI Translation
- Transient overvoltage protection in ESD sensitive equipment
- Portable audio players
- Notebooks
- Digital cameras and camcorders
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0758 | $ 0.38 |
| 50+ | $ 0.0742 | $ 3.71 |
| 150+ | $ 0.0731 | $ 10.97 |
| 500+ | $ 0.072 | $ 36.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 14.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.2V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ES 1/O C14V2-1U2 is a unidirectional diode designed to protect the data line or other i/o ports against ESD transients.
Features
AI Translation
- VBR = 14.2 V
- Low leakage current 0.18 mm²
- RoHS
- MSL1
- IEC 61000 - 4 - 2
- Lead - free packages
Applications
AI Translation
- Transient overvoltage protection in ESD sensitive equipment
- Portable audio players
- Notebooks
- Digital cameras and camcorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

