Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | BL | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | Flyback | |
| Features | Light load efficient mode;EMI optimization (spread spectrum);Audio noise elimination;Slope compensation;Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection;Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BL8851 combines a dedicated current mode PWM controller. It is optimized for high performance, low standby power, and cost effective off- line flyback converter applications in 40W~60W range. BL8851 offers complete protection coverage with automatic self-recovery feature including Cycle- by-Cycle current limiting (OCP),CS short protection, CS floating protection, over load protection (OLP), and VDD under voltage lockout (UVLO), over temperature protection (OTP), over voltage(fixed or adjustable) protection (OVP). The tone energy at below 20KHZ is minimized in the design and audio noise is eliminated during operation. BL8851 is offered in SOT23-6 package.
Features
- Power on Soft Start Reducing MOSFET Vds Stress Frequency shuffling for EMI
- Extended Burst Mode Control For Improved Efficiency and Minimum Standby Power Design
- Audio Noise Free Operation Fixed 65KHZ Switching Frequency
- Internal Synchronized Slope Compensation
- Leading Edge Blanking on Current Sense Input Good Protection Coverage With Auto Self Recovery
- VDD Under Voltage Lockout with Hysteresis(UVLO)
- Over Temperature Protection (OTP) with auto-recovery
- Cycle-by-cycle over current threshold setting for constant output power limiting over universal input voltage range
- Overload Protection (OLP) with auto- recovery
- Over voltage Protection(OVP) with auto-recovery
- Adjustable OVP through external Zener
Applications
- Offline AC/DC flyback converter for
- AC/DC adapter
- PDA power supplies
- Digital Cameras and Camcorder Adapter
- VCR, SVR, STB, DVD&DVCD Player
- SMPS Set-Top Box Power
- Auxiliary Power Supply for PC and Server
- Open-frame SMPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.103 | $ 0.52 |
| 50+ | $ 0.082 | $ 4.10 |
| 150+ | $ 0.0714 | $ 10.71 |
| 500+ | $ 0.0636 | $ 31.80 |
| 3,000+ | $ 0.0573 | $ 171.90 |
| 6,000+ | $ 0.0541 | $ 324.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | BL | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | Flyback | |
| Features | Light load efficient mode;EMI optimization (spread spectrum);Audio noise elimination;Slope compensation;Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection;Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BL8851 combines a dedicated current mode PWM controller. It is optimized for high performance, low standby power, and cost effective off- line flyback converter applications in 40W~60W range. BL8851 offers complete protection coverage with automatic self-recovery feature including Cycle- by-Cycle current limiting (OCP),CS short protection, CS floating protection, over load protection (OLP), and VDD under voltage lockout (UVLO), over temperature protection (OTP), over voltage(fixed or adjustable) protection (OVP). The tone energy at below 20KHZ is minimized in the design and audio noise is eliminated during operation. BL8851 is offered in SOT23-6 package.
Features
- Power on Soft Start Reducing MOSFET Vds Stress Frequency shuffling for EMI
- Extended Burst Mode Control For Improved Efficiency and Minimum Standby Power Design
- Audio Noise Free Operation Fixed 65KHZ Switching Frequency
- Internal Synchronized Slope Compensation
- Leading Edge Blanking on Current Sense Input Good Protection Coverage With Auto Self Recovery
- VDD Under Voltage Lockout with Hysteresis(UVLO)
- Over Temperature Protection (OTP) with auto-recovery
- Cycle-by-cycle over current threshold setting for constant output power limiting over universal input voltage range
- Overload Protection (OLP) with auto- recovery
- Over voltage Protection(OVP) with auto-recovery
- Adjustable OVP through external Zener
Applications
- Offline AC/DC flyback converter for
- AC/DC adapter
- PDA power supplies
- Digital Cameras and Camcorder Adapter
- VCR, SVR, STB, DVD&DVCD Player
- SMPS Set-Top Box Power
- Auxiliary Power Supply for PC and Server
- Open-frame SMPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



