TI TPSM843820SITR
| Manufacturer | |
| Mfr. Part # | TPSM843820SITR |
| LCSC Part # | C31395120 |
| Package | SIP-15,3.5x3.5mm |
| Customer # | |
| Key Attributes | 4V to 18V Input, 8A Synchronous SWIFT Buck Converter MicroSiP Power Module |
| Description | Buck DC DC Converter 0.5V~1.8V 8A 4V~18V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | SIP-15,3.5x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.8343 | $ 6.83 |
10+ | $ 6.6601 | $ 66.60 |
30+ | $ 6.5462 | $ 196.39 |
100+ | $ 6.4306 | $ 643.06 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$