LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805249RFKEAHP product image
  • CRCW0805249RFKEAHP thumbnail 1
  • CRCW0805249RFKEAHP thumbnail 2
  • CRCW0805249RFKEAHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805249RFKEAHPRoHS

Manufacturer
MPN
CRCW0805249RFKEAHP
LCSC Part #
C313871
Packaging
0805
Customer #
Key Attributes
RES 249Ω ±1% 0.5W 0805
Datasheetpdf iconVISHAY CRCW0805249RFKEAHP
In-Stock: 3,180
3,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.59
100+$ 0.0474$ 4.74
300+$ 0.0417$ 12.51
1,000+$ 0.0375$ 37.50
5,000+$ 0.0341$ 170.50
10,000+$ 0.0324$ 324.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)500mW
Resistance249Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece