Kyocera AVX TLJA107M010R1400
| Manufacturer | |
| Mfr. Part # | TLJA107M010R1400 |
| LCSC Part # | C313517 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 10V CASE-A-3216-18(mm) |
| Description | 100uF ±20% 10V Tantalum Capacitors 1.4Ω@100kHz CASE-A-3216-18(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
22,893 
22,893
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5727 | $ 0.57 |
10+ | $ 0.454 | $ 4.54 |
30+ | $ 0.3963 | $ 11.89 |
100+ | $ 0.345 | $ 34.50 |
500+ | $ 0.3305 | $ 165.25 |
1,000+ | $ 0.3209 | $ 320.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$