TI SN74AHCT595BQBR
| Manufacturer | |
| Mfr. Part # | SN74AHCT595BQBR |
| LCSC Part # | C31346359 |
| Package | WQFN-16(2.5x3.5) |
| Customer # | |
| Description | 175MHz 4.5V~5.5V 25mA 9.4ns@5V,50pF Serial-to-Parallel WQFN-16(2.5x3.5) Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | WQFN-16(2.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
125 
125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3715 | $ 0.37 |
10+ | $ 0.3622 | $ 3.62 |
30+ | $ 0.3576 | $ 10.73 |
100+ | $ 0.3514 | $ 35.14 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$