VISHAY CRCW04021K00FKEDHP
| Manufacturer | |
| Mfr. Part # | CRCW04021K00FKEDHP |
| LCSC Part # | C313354 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 200mW 0402 |
| Description | 1kΩ 200mW 50V ±100ppm/℃ Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
15,860 
15,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.022 | $ 0.44 |
200+ | $ 0.0174 | $ 3.48 |
600+ | $ 0.0149 | $ 8.94 |
2,000+ | $ 0.0133 | $ 26.60 |
10,000+ | $ 0.012 | $ 120.00 |
20,000+ | $ 0.0113 | $ 226.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$