Brightking SJD12C30L01
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | SJD12C30L01 |
| LCSC Part # | C313285 |
| Package | SOD-123S |
| Customer # | |
| Key Attributes | ESD DIODE 30VWM 48.4VC SOD-123S |
| Description | 4.2A 1kW@8/20us 48.4V 33.3V Bidirectional 30V SOD-123S TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Package | SOD-123S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,640 
2,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0503 | $ 0.50 |
100+ | $ 0.0393 | $ 3.93 |
300+ | $ 0.0339 | $ 10.17 |
3,000+ | $ 0.0298 | $ 89.40 |
6,000+ | $ 0.0265 | $ 159.00 |
9,000+ | $ 0.0248 | $ 223.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$