ABRACON ABM2-29.4912MHZ-D4Y-T
| Manufacturer | |
| MPN | ABM2-29.4912MHZ-D4Y-T |
| LCSC Part # | C313041 |
| Packaging | SMD8045-2P |
| Customer # | |
| Key Attributes | CRYSTAL 29.4912MHz 18pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD8045-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile, suitable for slim and lightweight devices
- Glass-sealed package for high reliability and high-temperature operation
- Tight tolerance and stability
- RoHS-compliant reflow soldering compatible
- Cost-effective glass-sealed crystal solution
Applications
AI Translation
- High-density applications
- Modems, communications and test equipment
- PCMCIA, wireless applications
- Microprocessor crystals
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7408 | $ 0.74 |
| 10+ | $ 0.5975 | $ 5.98 |
| 30+ | $ 0.5251 | $ 15.75 |
| 100+ | $ 0.4542 | $ 45.42 |
| 500+ | $ 0.4119 | $ 205.95 |
| 1,000+ | $ 0.3893 | $ 389.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD8045-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile, suitable for slim and lightweight devices
- Glass-sealed package for high reliability and high-temperature operation
- Tight tolerance and stability
- RoHS-compliant reflow soldering compatible
- Cost-effective glass-sealed crystal solution
Applications
AI Translation
- High-density applications
- Modems, communications and test equipment
- PCMCIA, wireless applications
- Microprocessor crystals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



