Mini-Circuits QCC-22+
| Manufacturer | |
| Mfr. Part # | QCC-22+ |
| LCSC Part # | C31242463 |
| Package | SMD-8P,3.8x3.8mm |
| Customer # | |
| Key Attributes | Surface Mount Power Splitter/Combiner 2 Way-90° 50Ω 1500 to 2500 MHz |
| Description | 1.5GHz~2.5GHz 0.4dB SMD-8P,3.8x3.8mm RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.547 | $ 10.55 |
10+ | $ 8.9765 | $ 89.77 |
30+ | $ 8.0187 | $ 240.56 |
100+ | $ 7.216 | $ 721.60 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$