3M 10150-6000EC
| Manufacturer | |
| MPN | 10150-6000EC |
| LCSC Part # | C3123730 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50P IDC Centronics Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Pins | 50P | |
| Connector Type | Male | |
| Interface Form | SCSI | |
| Mounting Type | IDC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wiper-to-wiper contacts for reliable repeated mating cycles
- MDR digital LCD interface with 20 or 26 contact connectors
- IEEE 1284C interface with 36 contact connectors
- Compatible with multiple cable constructions including flat, round, twisted pair, and twinaxial cables
- Compatible with multiple shielded connector housings
- Available contact counts: 14, 20, 26, 36, 40, 50, 68, 80, and 100
- RoHS compliant
- Insulation material: glass fiber reinforced polyester
- Flammability rating: UL 94V-0
- Body color: black
- Cover colors: black, gray
- Contact material: beryllium copper
- Underplate: 80 µin (2.0 µm) nickel
- Wiping area: minimum 30 µin (0.76 µm) gold plating
- IDC contacts: flash gold plating
- Shield material: steel
- Shield plating: nickel
- Black cover: compatible with 28 AWG stranded wire and 30 AWG solid wire (max insulation diameter 0.7 mm)
- Gray cover: compatible with 26 AWG solid wire (insulation diameter 0.7 mm–0.9 mm)
- Marking: 3M logo and part number
- Rated current: 1 A
- Insulation resistance: >1×10⁸ Ω at 500 VDC
- Withstanding voltage: 500 VRMS for 1 minute
- Rated temperature range: -20°C ~ +85°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4413 | $ 16.44 |
| 200+ | $ 6.3625 | $ 1272.50 |
| 500+ | $ 6.1389 | $ 3069.45 |
| 1,000+ | $ 6.0296 | $ 6029.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Pins | 50P | |
| Connector Type | Male | |
| Interface Form | SCSI | |
| Mounting Type | IDC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wiper-to-wiper contacts for reliable repeated mating cycles
- MDR digital LCD interface with 20 or 26 contact connectors
- IEEE 1284C interface with 36 contact connectors
- Compatible with multiple cable constructions including flat, round, twisted pair, and twinaxial cables
- Compatible with multiple shielded connector housings
- Available contact counts: 14, 20, 26, 36, 40, 50, 68, 80, and 100
- RoHS compliant
- Insulation material: glass fiber reinforced polyester
- Flammability rating: UL 94V-0
- Body color: black
- Cover colors: black, gray
- Contact material: beryllium copper
- Underplate: 80 µin (2.0 µm) nickel
- Wiping area: minimum 30 µin (0.76 µm) gold plating
- IDC contacts: flash gold plating
- Shield material: steel
- Shield plating: nickel
- Black cover: compatible with 28 AWG stranded wire and 30 AWG solid wire (max insulation diameter 0.7 mm)
- Gray cover: compatible with 26 AWG solid wire (insulation diameter 0.7 mm–0.9 mm)
- Marking: 3M logo and part number
- Rated current: 1 A
- Insulation resistance: >1×10⁸ Ω at 500 VDC
- Withstanding voltage: 500 VRMS for 1 minute
- Rated temperature range: -20°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

