ADI ADG736BRMZ-REEL
| Manufacturer | |
| MPN | ADG736BRMZ-REEL |
| LCSC Part # | C31152 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | CMOS Low Voltage 2.5 Ω Dual SPDT Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 32pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG736 is a monolithic device comprising two independently selectable CMOS single pole, double throw (SPDT) switches. These switches are designed using a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and wide input signal bandwidth. The on resistance profile is very flat over the full analog signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the part suitable for video signal switching. The ADG736 operates from a single 1.8 V to 5.5 V supply, making it ideally suited to portable and battery-powered instruments. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the power supplies. The ADG736 exhibits break-before-make switching action. The ADG736 is available in a 10-lead MSOP package.
Features
- 1.8 V to 5.5 V single supply
- Automotive temperature range: -40°C to +125°C
- 2.5 Ω (typical) on resistance
- Low on resistance flatness
- -3 dB bandwidth >200 MHz
- Rail-to-rail operation
- 10-lead MSOP package
- Fast switching times tON: 16 ns tOFF: 8 ns
- Typical power consumption (<0.01 μW)
- TTL-/CMOS-compatible
- Qualified for automotive applications
Applications
- USB 1.1 signal switching circuits
- Cell phones
- PDAs
- Battery-powered systems
- Communications systems
- Sample-and-hold systems
- Audio signal routing
- Audio and video switching
- Mechanical reed relay replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1118$ 2.8629 | $ 2.86 |
| 10+ | $ 2.6758$ 2.4618 | $ 24.62 |
| 30+ | $ 2.4026$ 2.2104 | $ 66.31 |
| 100+ | $ 2.1212$ 1.9515 | $ 195.15 |
| 500+ | $ 1.9422$ 1.7869 | $ 893.45 |
| 1,000+ | $ 1.8869$ 1.7360 | $ 1736.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 32pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG736 is a monolithic device comprising two independently selectable CMOS single pole, double throw (SPDT) switches. These switches are designed using a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and wide input signal bandwidth. The on resistance profile is very flat over the full analog signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the part suitable for video signal switching. The ADG736 operates from a single 1.8 V to 5.5 V supply, making it ideally suited to portable and battery-powered instruments. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the power supplies. The ADG736 exhibits break-before-make switching action. The ADG736 is available in a 10-lead MSOP package.
Features
- 1.8 V to 5.5 V single supply
- Automotive temperature range: -40°C to +125°C
- 2.5 Ω (typical) on resistance
- Low on resistance flatness
- -3 dB bandwidth >200 MHz
- Rail-to-rail operation
- 10-lead MSOP package
- Fast switching times tON: 16 ns tOFF: 8 ns
- Typical power consumption (<0.01 μW)
- TTL-/CMOS-compatible
- Qualified for automotive applications
Applications
- USB 1.1 signal switching circuits
- Cell phones
- PDAs
- Battery-powered systems
- Communications systems
- Sample-and-hold systems
- Audio signal routing
- Audio and video switching
- Mechanical reed relay replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


