LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8137YRZ-REEL7 product image
  • AD8137YRZ-REEL7 thumbnail 1
  • AD8137YRZ-REEL7 thumbnail 2
  • AD8137YRZ-REEL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD8137YRZ-REEL7RoHS

Manufacturer
MPN
AD8137YRZ-REEL7
LCSC Part #
C31148
Packaging
SOIC-8
Customer #
Key Attributes
Low Cost, Low Power, Differential ADC Driver
Datasheetpdf iconADI AD8137YRZ-REEL7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Settling time100ns
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage700uV
Slew Rate450V/us
Input Offset Current(Ios)0.45uA
FeaturesSingle-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)79dB
Ib - Input Bias Current500nA
Noise density(eN)8.25nV/√Hz@50kHz-1MHz
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current3.6mA
Gain Bandwidth Product-
Output Current20mA
Dual Supply-6V~6V
Rail to RailRail-to-rail output
Single Supply2.7V~12V
Power Supply Rejection Ratio (PSRR)91dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

A low cost differential driver with a rail-to-rail output that is ideal for driving ADCs in systems that are sensitive to power and cost. Easy to apply, and its internal common-mode feedback architecture allows its output commonmode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides inherently balanced outputs as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized. External feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The power-down feature is beneficial in critical low power applications. Manufactured on a proprietary second-generation XFCB process, enabling it to achieve high levels of performance with very low power consumption. Available in the small 8-lead SOIC package and 3 mm×3 mm LFCSP package. Rated to operate over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Fully differential
  • Extremely low power with power-down feature
  • 2.6 mA quiescent supply current @ 5 V
  • 450 μA in power-down mode @ 5 V
  • High speed
  • 110 MHz large signal 3 dB bandwidth @ G = 1
  • 450 V/μS slew rate
  • 12-bit SFDR performance @ 500 kHz
  • Fast settling time: 100 ns to 0.02%
  • Low input offset voltage: ±2.6 mV max
  • Low input offset current: 0.45 μA max
  • Differential input and output
  • Differential-to-differential or single-ended-to-differential operation
  • Rail-to-rail output
  • Adjustable output common-mode voltage
  • Externally adjustable gain
  • Wide supply voltage range: 2.7 V to 12 V
  • Available in small SOIC package
  • Qualified for automotive applications

Applications

AI Translation
  • ADC drivers
  • Automotive vision and safety systems
  • Automotive infotainment systems
  • Portable instrumentation
  • Battery-powered applications
  • Single-ended-to-differential converters
  • Differential active filters
  • Video amplifiers
  • Level shifters
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0283$ 4.03
10+$ 3.5141$ 35.14
30+$ 3.2095$ 96.29
100+$ 2.663$ 266.30
500+$ 2.5195$ 1259.75
1,000+$ 2.4551$ 2455.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$