VISHAY BAV70-E3-08
| Manufacturer | |
| MPN | BAV70-E3-08 |
| LCSC Part # | C311380 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 70V 250mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 6ns | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 250mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Device on fiberglass substrate
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.066 | $ 0.66 |
| 100+ | $ 0.0528 | $ 5.28 |
| 300+ | $ 0.0462 | $ 13.86 |
| 3,000+ | $ 0.0371 | $ 111.30 |
| 6,000+ | $ 0.0331 | $ 198.60 |
| 9,000+ | $ 0.0311 | $ 279.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 6ns | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 250mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Device on fiberglass substrate
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



