LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Winbond W25Q16RVSSJQ product image
Images for reference only

Winbond W25Q16RVSSJQRoHS

Manufacturer
WinbondAsian Brands
MPN
W25Q16RVSSJQ
LCSC Part #
C31137404
Packaging
SOIC-8-208mil
Customer #
Key Attributes
SOIC-8-208mil Memory (ICs) RoHS
Datasheetpdf iconWinbond W25Q16RVSSJQ
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0357$ 2.04
10+$ 1.7556$ 17.56
30+$ 1.6009$ 48.03
90+$ 1.4266$ 128.39
540+$ 1.3484$ 728.14
990+$ 1.3142$ 1301.06
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerWinbond
PackagingSOIC-8-208mil
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The W25Q16RV (16Mb) serial flash provides a storage solution for systems with limited space, pins, and power. The 25Q series offers far greater flexibility and performance than ordinary serial flash devices. They are ideal for shadowing code to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data. The device operates from a single 2.7V to 3.6V supply, with power consumption as low as 1μA in power-down mode. The W25Q16RV array is organized as 8,192 programmable pages of 256 bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16 (4KB Sector Erase), 128 (32KB Block Erase), 256 (64KB Block Erase), or the entire chip (Chip Erase). The W25Q16RV has 512 erasable sectors and 32 erasable blocks respectively. The small 4KB sectors provide greater flexibility for applications requiring data and parameter storage. The W25Q16RV supports standard SPI, Dual/Quad I/O SPI, and QPI: Serial Clock, Chip Select, serial data I/O0 (DI), I/O1 (DO), I/O2 (/WP), and I/O3 (/HOLD). SPI clock frequencies up to 133MHz are supported, with equivalent Dual I/O clock rates of 266MHz (133MHz × 2) and Quad I/O clock rates of 532MHz (133MHz × 4) achievable when using Fast Read Dual/Quad I/O and QPI instructions. These transfer rates can surpass standard asynchronous 8-bit and 16-bit parallel flash. The Read instruction bypass mode enables efficient memory access.

Features

AI Translation
  • Standard SPI, Dual SPI, Quad SPI, and QPI support
  • Clock frequency up to 133MHz
  • Dual I/O data rate up to 266MHz
  • Quad I/O data rate up to 532MHz
  • Fast Read Dual/Quad I/O instruction support
  • Flexible erase architecture: Sector Erase (4KB), Block Erase (32KB/64KB), and Chip Erase
  • Low power consumption: operating current as low as 4mA (typ.), power-down current as low as 1μA (typ.)
  • Software and hardware reset
  • Write protection via status register control
  • Top/Bottom block protection configuration
  • Security Register: 256 bytes, one-time programmable
  • 64-bit unique serial number per device
  • Suspend and Resume for Erase/Program operations
  • Programmable output drive strength
  • Compact package options: SOIC 150/208-mil, WSON 6×5-mm, XSON 2×3-mm
  • Industrial-Plus temperature range: -40℃ ~ +105℃
  • Single power supply: 2.7V ~ 3.6V
  • Over 100,000 erase/program cycles
  • Data retention exceeding 20 years