ROQANG VT1A102M0810
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | VT1A102M0810 |
| LCSC Part # | C311227 |
| Package | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 10V SMD |
| Description | 1000uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D8xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
36,710 
36,710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0598 $ 0.0569 | $ 0.57 |
100+ | $ 0.0484 $ 0.0460 | $ 4.60 |
500+ | $ 0.0426 $ 0.0405 | $ 20.25 |
1,000+ | $ 0.0383 $ 0.0364 | $ 36.40 |
5,000+ | $ 0.0349 $ 0.0332 | $ 166.00 |
10,000+ | $ 0.0332 $ 0.0316 | $ 316.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$