LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AEM F1206HC10A0TM product image
  • F1206HC10A0TM thumbnail 1
  • F1206HC10A0TM thumbnail 2
  • F1206HC10A0TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AEM F1206HC10A0TMRoHS

Manufacturer
MPN
F1206HC10A0TM
LCSC Part #
C310989
Packaging
1206
Customer #
Key Attributes
FUSE BRD MNT 10A 1206
Datasheetpdf iconAEM F1206HC10A0TM
In-Stock: 7,425
7,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3606$ 1.80
50+$ 0.2888$ 14.44
150+$ 0.258$ 38.70
500+$ 0.2197$ 109.85
3,000+$ 0.1821$ 546.30
6,000+$ 0.1719$ 1031.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerAEM
Packaging1206
Melting I2t15
Interrupt Rating150A
Operating Temperature-55℃~+150℃
Height0.97mm
Width1.6mm
TypeSurface Mount Fuse
Length3.2mm
Current Rating10A
Voltage Rating (DC)35V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High inrush current withstanding capability at high voltage
  • Glass ceramic monolithic structure
  • Sliver fusing element and silver termination with nickel and tin plating
  • Superior arc suppression capability
  • RoHS compliant and lead free materials
  • Operating temperature range: -55℃ to +150℃ (with derating)