AEM F1206FA2000V063TM
| Manufacturer | |
| MPN | F1206FA2000V063TM |
| LCSC Part # | C310960 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 0.075 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multilayer monolithic structure with glass ceramic body and silver fusing element
- Silver termination with nickel and pure - tin solder plating, providing excellent solderability
- Compatible with both wave and reflow soldering processes
- Operating temperature range: -55℃ to +150℃ (with de - rating)
- Recognized Under the Components Program of UL. File Number: E232989.
In-Stock: 5,485
5,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2388 | $ 1.19 |
| 50+ | $ 0.1896 | $ 9.48 |
| 150+ | $ 0.1685 | $ 25.28 |
| 500+ | $ 0.1422 | $ 71.10 |
| 3,000+ | $ 0.1305 | $ 391.50 |
| 6,000+ | $ 0.1234 | $ 740.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 0.075 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multilayer monolithic structure with glass ceramic body and silver fusing element
- Silver termination with nickel and pure - tin solder plating, providing excellent solderability
- Compatible with both wave and reflow soldering processes
- Operating temperature range: -55℃ to +150℃ (with de - rating)
- Recognized Under the Components Program of UL. File Number: E232989.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



