ROQANG VT1J101M1010
| Manufacturer | ROQANGAsian Brands |
| MPN | VT1J101M1010 |
| LCSC Part # | C310846 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 200mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4Φ 18Φ 105℃, 2000-hour life guaranteed
- High-density PCB SMT design compatible
- RoHS compliant
In-Stock: 1,685
1,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1025$ 0.0902 | $ 0.45 |
| 50+ | $ 0.0828$ 0.0729 | $ 3.65 |
| 150+ | $ 0.073$ 0.0643 | $ 9.65 |
| 500+ | $ 0.0578$ 0.0509 | $ 25.45 |
| 2,500+ | $ 0.0519$ 0.0457 | $ 114.25 |
| 5,000+ | $ 0.049$ 0.0432 | $ 216.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 200mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4Φ 18Φ 105℃, 2000-hour life guaranteed
- High-density PCB SMT design compatible
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



