LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG VT1A102M1010 product image
  • VT1A102M1010 thumbnail 1
  • VT1A102M1010 thumbnail 2
  • VT1A102M1010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG VT1A102M1010RoHS

Manufacturer
ROQANGAsian Brands
MPN
VT1A102M1010
LCSC Part #
C310842
Packaging
SMD,D10xL10.2mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 10V SMD
Datasheetpdf iconROQANG VT1A102M1010
In-Stock: 6,495
6,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1064$ 0.53
50+$ 0.0857$ 4.29
150+$ 0.0754$ 11.31
500+$ 0.06$ 30.00
2,500+$ 0.0538$ 134.50
5,000+$ 0.0507$ 253.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D10xL10.2mm
Tolerance±20%
Voltage Rating10V
Lifetime2000hrs@105℃
Capacitance1000uF
Ripple Current320mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.2mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant