LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMCJ45CA/TR13 product image
  • SMCJ45CA/TR13 thumbnail 1
  • SMCJ45CA/TR13 thumbnail 2
  • SMCJ45CA/TR13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMCJ45CA/TR13RoHS

Manufacturer
BrightkingAsian Brands
MPN
SMCJ45CA/TR13
LCSC Part #
C310055
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 45VWM 72.7VC SMC(DO-214AB)
Datasheetpdf iconBrightking SMCJ45CA/TR13
In-Stock: 1,265
1,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1467$ 0.73
50+$ 0.1168$ 5.84
150+$ 0.1018$ 15.27
500+$ 0.0906$ 45.30
3,000+$ 0.0816$ 244.80
6,000+$ 0.0771$ 462.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMC(DO-214AB)
Clamping Voltage72.7V
Peak Pulse Current (Ipp)20.6A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown50V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)45V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)