Xucheng Elec 3F.1000212000R1N
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 3F.1000212000R1N |
| LCSC Part # | C3100 |
| Package | Through Hole,3.6x10mm |
| Customer # | |
| Description | 35A Glass Tube Fuse 1A Through Hole,3.6x10mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Through Hole,3.6x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0666 $ 0.0633 | $ 0.63 |
100+ | $ 0.0537 $ 0.0511 | $ 5.11 |
400+ | $ 0.0462 $ 0.0439 | $ 17.56 |
1,000+ | $ 0.0414 $ 0.0394 | $ 39.40 |
4,000+ | $ 0.0375 $ 0.0357 | $ 142.80 |
10,000+ | $ 0.0356 $ 0.0339 | $ 339.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$