LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA2512FKF070R002E product image
  • PA2512FKF070R002E thumbnail 1
  • PA2512FKF070R002E thumbnail 2
  • PA2512FKF070R002E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PA2512FKF070R002ERoHS

Manufacturer
YAGEOAsian Brands
MPN
PA2512FKF070R002E
LCSC Part #
C309524
Packaging
2512
Customer #
Key Attributes
RES 2mΩ ±1% 1W 2512
Datasheetpdf iconYAGEO PA2512FKF070R002E
In-Stock: 3,795
3,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1342$ 0.67
50+$ 0.1097$ 5.49
150+$ 0.0974$ 14.61
500+$ 0.0882$ 44.10
2,500+$ 0.08$ 200.00
4,000+$ 0.0763$ 305.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)1W
Resistance2mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece