YAGEO CC1206JKNPODBN330
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC1206JKNPODBN330 |
| LCSC Part # | C309497 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 33pF 2kV NP0 1206 |
| Description | 33pF ±5% 2kV Ceramic Capacitor NP0 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,820
1,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0265 | $ 0.53 |
200+ | $ 0.0209 | $ 4.18 |
600+ | $ 0.0178 | $ 10.68 |
3,000+ | $ 0.0159 | $ 47.70 |
9,000+ | $ 0.0143 | $ 128.70 |
21,000+ | $ 0.0134 | $ 281.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$